896-037-559-108

Heilind Number:EDA896-037-559-108
Manufacturer:EDAC
Manufacturer Number:896-037-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 37 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable and efficient power transmission, while the 3A amperage rating is suitable for various electronic devices. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Their right-angle mount orientation and .125-inch pitch make them easy to integrate into your PCB layouts. Elevate your connectivity solutions with these high-performance Card Edge Connectors.