896-037-559-112

Heilind Number:EDA896-037-559-112
Manufacturer:EDAC
Manufacturer Number:896-037-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-559-112

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for optimal performance, they come in a sleek black color and feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout, they offer 37 positions for seamless board-to-board connections, all powered by a 3A capacity. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for demanding environments, they can withstand temperatures ranging from -40 to 105 °C. Trust in these connectors to deliver efficient and secure connectivity solutions for your projects.