896-037-559-603

Heilind Number:EDA896-037-559-603
Manufacturer:EDAC
Manufacturer Number:896-037-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-559-603

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting 37 positions and a right-angle mount orientation, these connectors provide versatility in your connectivity setups. Operating flawlessly in extreme temperature ranges from -40 to 105 °C, they are ideal for industrial and demanding applications. Upgrade your systems with these high-performing connectors, a must-have in any tech enthusiast's arsenal.