896-037-559-604

Heilind Number:EDA896-037-559-604
Manufacturer:EDAC
Manufacturer Number:896-037-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-559-604

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a sleek black finish and are built to withstand extreme conditions with an operating temperature range of -40 to 105°C. Featuring a single row with 37 positions, they offer reliable performance for your PCB connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each connector is meticulously engineered with Copper Alloy contacts and a pitch of .125 inches, guaranteeing efficient power transmission at an amperage of 3A. With a right-angle mount orientation and a row spacing of .2 inches, they provide flexibility in installation. Trust in our high-quality connectors to deliver optimal functionality in all your board-to-board PCB connections. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a sleek black finish and are built to withstand extreme conditions with an operating temperature range of -40 to 105°C. Featuring a single row with 37 positions, they offer reliable performance for your PCB connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each connector is meticulously engineered with Copper Alloy contacts and a pitch of .125 inches, guaranteeing efficient power transmission at an amperage of 3A. With a right-angle mount orientation and a row spacing of .2 inches, they provide flexibility in installation. Trust in our high-quality connectors to deliver optimal functionality in all your board-to-board PCB connections.