896-037-559-608

Heilind Number:EDA896-037-559-608
Manufacturer:EDAC
Manufacturer Number:896-037-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-559-608

Detailed Description

Enhance your high-temp PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 37 positions, they offer seamless integration for your electronic projects. The contact material, a durable Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. The right-angle mount orientation and a pitch of .125 inches provide convenient and efficient installation on your PCBs. Elevate your connectivity game with these top-of-the-line connectors.