896-037-559-612

Heilind Number:EDA896-037-559-612
Manufacturer:EDAC
Manufacturer Number:896-037-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-037-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-037-559-612

Detailed Description

Elevate your high-temperature PCB connectivity with these advanced Card Edge Connectors. Designed for precision and durability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance under extreme conditions. With a single row and 37 positions, these connectors offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted with copper alloy contacts, they guarantee reliable signal transmission at an amperage of 3A. Perfect for demanding industrial applications, these connectors are engineered for a wide operating temperature range of -40 to 105°C, making them a versatile and essential component for your PCB assembly needs. The right-angle mount orientation adds flexibility to your design, while meeting the highest standards of quality and compliance. Elevate your connectivity solutions with these high-performance Card Edge Connectors.