896-038-500-101

Heilind Number:EDA896-038-500-101
Manufacturer:EDAC
Manufacturer Number:896-038-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-500-101

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand high temperatures and harsh conditions with ease. With a current rating of 3 A, they provide efficient power transfer for your applications. The durable Copper Alloy contact material ensures long-lasting connectivity, while the right-angle mount orientation offers flexibility in installation. With 38 positions and a pitch of .125 inches, these connectors are ideal for a wide range of board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for use in various industries. Upgrade your connectivity solutions with these high-performance card edge connectors.