896-038-500-201

Heilind Number:EDA896-038-500-201
Manufacturer:EDAC
Manufacturer Number:896-038-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-500-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With an amperage of 3 A and contact material crafted from Copper Alloy, reliability is guaranteed. The two-row design, with a pitch of .125 in and row spacing of .2 in, offers seamless integration into your PCB setup. Boasting 38 positions, these connectors provide ample connectivity options. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Explore our range of high-quality products and elevate your connectivity solutions.