896-038-556-802

Heilind Number:EDA896-038-556-802
Manufacturer:EDAC
Manufacturer Number:896-038-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-556-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of premium Copper Alloy contacts and a pitch of .125 inches, they offer reliable power transmission at 3 A. The 38 positions and straight mount orientation provide flexibility for various board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for robust electronic systems. Elevate your connectivity game with our Card Edge Connectors.