896-038-556-803

Heilind Number:EDA896-038-556-803
Manufacturer:EDAC
Manufacturer Number:896-038-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-556-803

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for high-performance electronics. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal heat resistance. With an amperage rating of 3 A, they provide efficient power transfer. The Copper Alloy contact material guarantees secure connections, while the two rows of 38 positions offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors can withstand extreme temperatures from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, these connectors are a must-have for seamless board-to-board connections. Elevate your projects with our premium Card Edge Connectors.