896-038-556-808

Heilind Number:EDA896-038-556-808
Manufacturer:EDAC
Manufacturer Number:896-038-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-556-808

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance under extreme conditions. Featuring a sleek black finish, these connectors offer a reliable amperage of 3A, making them perfect for various electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. With two rows and 38 positions, they provide ample connectivity options, while the copper alloy contact material guarantees efficient transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation suits a wide range of setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Upgrade your connectivity solutions with these high-performance card edge connectors.