896-038-556-812

Heilind Number:EDA896-038-556-812
Manufacturer:EDAC
Manufacturer Number:896-038-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-556-812

Detailed Description

Elevate your connectivity with these high-quality High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the double row design with 38 positions offers ample connectivity options. Their straight mount orientation and .125-inch pitch make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in their performance and durability for seamless board-to-board connections.