896-038-558-102

Heilind Number:EDA896-038-558-102
Manufacturer:EDAC
Manufacturer Number:896-038-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-102

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors boast a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With one row and 38 positions, they offer seamless connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide easy installation. Perfect for right angle mounting, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. Explore our range of connectors for top-notch quality in every connection.