896-038-558-103

Heilind Number:EDA896-038-558-103
Manufacturer:EDAC
Manufacturer Number:896-038-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-103

Detailed Description

Enhance your electronic connections with these top-of-the-line High Temp Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for high-temperature applications. With a single row layout and 38 positions, they provide seamless board-to-board connectivity. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precision in assembly. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability and performance in any environment. Upgrade your PCB connections with these high-quality components.