896-038-558-107

Heilind Number:EDA896-038-558-107
Manufacturer:EDAC
Manufacturer Number:896-038-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-107

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, they boast a sleek Black finish and a robust UL 94V-0 Polyphenylene Sulfide housing material. With an amperage rating of 3A, these connectors ensure reliable power transmission. Featuring a single row layout with 38 positions, they offer seamless integration for your PCB connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, these connectors come in a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.