896-038-558-108

Heilind Number:EDA896-038-558-108
Manufacturer:EDAC
Manufacturer Number:896-038-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-108

Detailed Description

Enhance your high temperature applications with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material and feature Copper Alloy contact material for optimal conductivity. With a single row configuration and a total of 38 positions, they ensure seamless board-to-board connectivity. The right angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme environments, these connectors boast an impressive temperature range of -40 to 105°C. Trust in our black Card Edge Connectors for superior performance in critical electronic systems.