896-038-558-112

Heilind Number:EDA896-038-558-112
Manufacturer:EDAC
Manufacturer Number:896-038-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-112

Detailed Description

Boost your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a low amperage of 3 A, they offer safe and efficient power transfer. The Copper Alloy contact material ensures reliable conductivity, while the 1-row design with 38 positions allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-performance applications. The right-angle mount orientation and a pitch of .125 in make them versatile and easy to integrate. Elevate your PCB assembly with these top-of-the-line connectors.