896-038-558-201

Heilind Number:EDA896-038-558-201
Manufacturer:EDAC
Manufacturer Number:896-038-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and a total of 38 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable electrical conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for board-to-board applications, these connectors are built to withstand operating temperatures ranging from -40 to 105°C. Their right-angle mount orientation offers versatility in installation, making them an essential component for your electronic projects.