896-038-558-203

Heilind Number:EDA896-038-558-203
Manufacturer:EDAC
Manufacturer Number:896-038-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they provide reliable connectivity for up to 38 positions at a pitch of .125 inches. Their right-angle mount orientation offers versatility in installation, while their wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your circuitry with these essential components, a must-have in the realm of advanced connectivity solutions.