896-038-558-204

Heilind Number:EDA896-038-558-204
Manufacturer:EDAC
Manufacturer Number:896-038-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a sleek black finish and are built to withstand high temperatures, making them ideal for a variety of industrial applications. With a current rating of 3 A, they ensure efficient power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing excellent durability and safety. Featuring two rows and a total of 38 positions, these connectors offer ample connectivity options. The contact material is Copper Alloy, known for its superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The right-angle mount orientation allows for space-saving installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are built to withstand harsh environments. Upgrade your board-to-board connections with this essential component.