896-038-558-208

Heilind Number:EDA896-038-558-208
Manufacturer:EDAC
Manufacturer Number:896-038-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-208

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connectors, meticulously designed for optimal performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also compliant with industry safety standards. Featuring two rows of 38 positions each, they provide ample connectivity for your PCB layouts. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, these connectors offer flexibility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Upgrade your electronic systems with these high-performance connectors, a must-have in your inventory of essential components.