896-038-558-603

Heilind Number:EDA896-038-558-603
Manufacturer:EDAC
Manufacturer Number:896-038-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-603

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a single row layout with 38 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees both durability and safety. The copper alloy contact material, rated for 3A, offers reliable conductivity. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. The right-angle mount orientation further enhances versatility. Elevate your PCB design with these high-performance connectors.