896-038-558-607

Heilind Number:EDA896-038-558-607
Manufacturer:EDAC
Manufacturer Number:896-038-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-607

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 38 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving designs, these connectors feature a right-angle mount orientation and can withstand extreme operating temperatures ranging from -40 to 105°C. Explore our full range of innovative products to enhance your PCB connectivity solutions.