896-038-558-608

Heilind Number:EDA896-038-558-608
Manufacturer:EDAC
Manufacturer Number:896-038-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-608

Detailed Description

Enhance the performance of your high-temperature electronic applications with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring safe operation even in demanding environments. With a 3A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. Offering 38 positions in a single row configuration, they are ideal for compact PCB layouts. The .125-inch pitch and .2-inch row spacing provide easy and secure connections. Their right-angle mount orientation further enhances space-saving on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential for industrial and automotive applications where high performance is non-negotiable. Trust in our premium Card Edge Connectors to meet your connectivity needs with uncompromising quality.