896-038-558-802

Heilind Number:EDA896-038-558-802
Manufacturer:EDAC
Manufacturer Number:896-038-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-802

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors. Designed for efficiency and durability, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a 3A amperage capacity, they provide secure power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer a total of 38 positions for seamless connectivity. Their right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your projects. Explore our range of connectors for more solutions tailored to your needs.