896-038-558-808

Heilind Number:EDA896-038-558-808
Manufacturer:EDAC
Manufacturer Number:896-038-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-808

Detailed Description

Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 38 positions, they offer ample connectivity options, while the copper alloy contact material guarantees reliable transmission. Featuring a pitch of .125 in and row spacing of .2 in, they provide precise and efficient PCB-to-PCB connections. Their right-angle mount orientation adds flexibility to your design, and their operating temperature range of -40 to 105 °C makes them suitable for a wide range of applications. Upgrade to these connectors for seamless and high-performance board-to-board connections.