896-038-558-812

Heilind Number:EDA896-038-558-812
Manufacturer:EDAC
Manufacturer Number:896-038-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-558-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee longevity and efficiency. With two rows and a pitch of .125 inches, they offer seamless integration on your circuit boards. Featuring 38 positions and a right-angle mount orientation, they provide versatility in your designs. Operable in extreme temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality connectors.