896-038-559-101

Heilind Number:EDA896-038-559-101
Manufacturer:EDAC
Manufacturer Number:896-038-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. Featuring a single row configuration with 38 positions, they provide seamless connectivity for your electronic components. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer a perfect fit for your PCB layout. The right-angle mount orientation adds versatility to your installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial applications where durability is key. Elevate your connectivity solutions with these high-performance Card Edge Connectors.