896-038-559-102

Heilind Number:EDA896-038-559-102
Manufacturer:EDAC
Manufacturer Number:896-038-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors boast a sleek black finish and a single row layout with 38 positions. With a pitch of .125 inches and row spacing of .2 inches, they ensure seamless integration into your PCB setup. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer superior heat resistance and safety. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding environments. Their right-angle mount orientation makes them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronic systems. Upgrade your connectivity with these essential components.