896-038-559-104

Heilind Number:EDA896-038-559-104
Manufacturer:EDAC
Manufacturer Number:896-038-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-104

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications where reliability is key. Designed for optimal performance, these connectors feature a sleek black color and a robust UL 94V-0 Polyphenylene Sulfide housing material. With a single row construction and a pitch of .125 inches, they offer seamless connectivity on your PCB. Made with durable copper alloy contacts, these connectors ensure a stable and efficient power transfer, with an amperage of 3A. The right-angle mount orientation and 38 positions make them versatile for various setups. Operating flawlessly in extreme conditions, they can withstand temperatures ranging from -40 to 105°C. Trust in our connectors for a reliable and high-performance solution for your connectivity needs.