896-038-559-108

Heilind Number:EDA896-038-559-108
Manufacturer:EDAC
Manufacturer Number:896-038-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-108

Detailed Description

Upgrade your high-temperature applications with these cutting-edge Card Edge Connectors. Designed for peak performance, they boast a sleek Black exterior and a robust UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row and 38 positions, these connectors offer seamless connectivity in space-efficient setups. The Copper Alloy contact material ensures reliable power delivery, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for right-angle mounting, they guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for any industrial or electronic project. Elevate your connectivity game with this essential component.