896-038-559-112

Heilind Number:EDA896-038-559-112
Manufacturer:EDAC
Manufacturer Number:896-038-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-112

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage rating and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring a single row with 38 positions, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding applications in various industries. Explore our wide range of connectors to find the perfect fit for your project.