896-038-559-202

Heilind Number:EDA896-038-559-202
Manufacturer:EDAC
Manufacturer Number:896-038-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-202

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3 A, they ensure reliable power transmission. The two-row configuration and durable copper alloy contact material guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Specially crafted for board-to-board PCB connections, they offer a pitch of .125 in and row spacing of .2 in, accommodating 38 positions with precision. The right-angle mount orientation adds versatility to your design, making it easy to integrate these connectors seamlessly. Elevate your connectivity game with these high-performance essentials.