896-038-559-203

Heilind Number:EDA896-038-559-203
Manufacturer:EDAC
Manufacturer Number:896-038-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-203

Detailed Description

Elevate your connectivity solutions with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a right angle mount orientation and dual-row configuration, they offer enhanced versatility and space-saving benefits for your PCB layouts. Boasting a pitch of .125 inches and accommodating 38 positions, they ensure seamless and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade your PCB design with these high-quality connectors and experience uncompromised performance.