896-038-559-207

Heilind Number:EDA896-038-559-207
Manufacturer:EDAC
Manufacturer Number:896-038-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-207

Detailed Description

Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, they offer a reliable solution for demanding applications, boasting a black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and 38 positions, they provide ample connectivity options, while the copper alloy contact material ensures optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precision in data transmission. Their right angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, they guarantee performance in even the harshest environments. Upgrade your setup with these connectors and experience seamless, high-quality connectivity like never before.