896-038-559-602

Heilind Number:EDA896-038-559-602
Manufacturer:EDAC
Manufacturer Number:896-038-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 38 positions and a pitch of .125 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they ensure secure and efficient data transmission. With a right-angle mount orientation, they seamlessly integrate into your system for a streamlined setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Trust in their quality, durability, and precision for all your connectivity needs.