896-038-559-603

Heilind Number:EDA896-038-559-603
Manufacturer:EDAC
Manufacturer Number:896-038-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-603

Detailed Description

Elevate your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and durability. With a single row layout and a total of 38 positions, they offer seamless connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Upgrade your setup with these high-performance connectors, part of our extensive range of PCB connectivity solutions.