896-038-559-607

Heilind Number:EDA896-038-559-607
Manufacturer:EDAC
Manufacturer Number:896-038-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With 38 positions in a single row and a pitch of .125 inches, they offer seamless integration onto your PCBs. The copper alloy contact material and right-angle mount orientation guarantee secure and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Upgrade your board-to-board connections with this essential component.