896-038-559-802

Heilind Number:EDA896-038-559-802
Manufacturer:EDAC
Manufacturer Number:896-038-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-802

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors are essential for demanding applications where reliability is paramount. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide housing material, they guarantee durability and safety. With a contact material of Copper Alloy, they ensure efficient power transmission, while their 38 positions and 2 rows offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse environments. Their right-angle mount orientation further enhances versatility, making them a must-have in any PCB assembly project. Trust in these connectors to deliver high performance and durability, meeting the most stringent industry standards. Elevate your connectivity game with our Card Edge Connectors.