896-038-559-803

Heilind Number:EDA896-038-559-803
Manufacturer:EDAC
Manufacturer Number:896-038-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-803

Detailed Description

Elevate your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a pitch of .125 inches, they offer seamless integration on your PCBs. The right-angle mount orientation and 38 positions make them versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality even in extreme conditions. Upgrade your connectivity solution with these black connectors, a must-have in any electronics toolkit.