896-038-559-804

Heilind Number:EDA896-038-559-804
Manufacturer:EDAC
Manufacturer Number:896-038-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 38 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for space-saving solutions, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Elevate your PCB assembly with these high-quality Card Edge Connectors.