896-038-559-807

Heilind Number:EDA896-038-559-807
Manufacturer:EDAC
Manufacturer Number:896-038-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-807

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme environments. With a 2-row configuration and 38 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, they guarantee stability and longevity. Elevate your connectivity solutions with these premium Card Edge Connectors.