896-038-559-808

Heilind Number:EDA896-038-559-808
Manufacturer:EDAC
Manufacturer Number:896-038-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-559-808

Detailed Description

Enhancing connectivity in high-temperature environments, these Card Edge Connectors are designed for reliable performance in demanding applications. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer superior heat resistance and durability. With two rows and a total of 38 positions, these connectors facilitate seamless board-to-board PCB connections. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-constrained setups, they offer a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for ensuring consistent and secure electrical connectivity in various industrial settings.