896-038-560-201

Heilind Number:EDA896-038-560-201
Manufacturer:EDAC
Manufacturer Number:896-038-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-560-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Made with durable UL 94V-0 Polyphenylene Sulfide housing, these connectors boast a sleek black finish that adds a professional touch to any setup. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 38 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy integration. The right-angle mount orientation further enhances versatility, making them ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and efficient board-to-board connections.