896-038-560-202

Heilind Number:EDA896-038-560-202
Manufacturer:EDAC
Manufacturer Number:896-038-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-560-202

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in extreme environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and reliability. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity for your PCBs. With a total of 38 positions, these connectors ensure ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for a wide range of applications. Trust in our connectors for secure and efficient board-to-board connectivity.