896-038-560-203

Heilind Number:EDA896-038-560-203
Manufacturer:EDAC
Manufacturer Number:896-038-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-560-203

Detailed Description

Upgrade your high temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity under pressure. With a 2-row configuration and 38 positions, they offer ample connectivity for your applications. The .125" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent functionality in even the harshest conditions. Elevate your PCB assembly with these high-performance connectors, a must-have for industrial and commercial projects.