896-038-560-207

Heilind Number:EDA896-038-560-207
Manufacturer:EDAC
Manufacturer Number:896-038-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-560-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each offering a reliable 3A of amperage, you can trust in seamless power and data transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 38 positions cater to your specific connectivity needs. Whether you require straight or right-angle mounting, these connectors offer versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications, providing durability and longevity. Upgrade your PCB setup with these high-performance connectors, a must-have in any engineer's toolkit.