896-038-560-802

Heilind Number:EDA896-038-560-802
Manufacturer:EDAC
Manufacturer Number:896-038-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-560-802

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic systems, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With a robust amperage rating of 3A, they provide reliable power transmission for your devices. Featuring two rows and a total of 38 positions, they offer ample connectivity options for your PCBs. Crafted with precision, the copper alloy contacts guarantee efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a variety of industrial applications. Trust in our high-quality connectors to meet your connectivity needs with excellence.