896-038-560-803

Heilind Number:EDA896-038-560-803
Manufacturer:EDAC
Manufacturer Number:896-038-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-560-803

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance, these black connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts, each capable of carrying 3A of current, they provide secure and efficient connections. The .125-inch pitch and .2-inch row spacing accommodate 38 positions, offering ample flexibility for your design needs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation on your board-to-board connections. Elevate your project with these essential components.