896-038-560-804

Heilind Number:EDA896-038-560-804
Manufacturer:EDAC
Manufacturer Number:896-038-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-038-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-038-560-804

Detailed Description

Enhance your electronics projects with our high-temp card edge connectors, offering reliable connectivity in black. With a maximum amperage of 3A, these connectors are designed for efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure durability and optimal performance. Featuring two rows and 38 positions with a pitch of .125 inches, they facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB setups with these quality connectors for enhanced functionality.